Microchip SY88773VMI

IC Amp Limit Cml Ttl Los 16MLF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88773VMI.

SHENGYU ELECTRONICS

Datasheet11 pages21 years ago

CAD Models

Download Microchip SY88773VMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.41
Stock
67,589
78,795
Authorized Distributors
0
3
Case/Package
-
VQFN
Number of Pins
-
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip SY88773VMI provided by its distributors.

IC AMP LIMIT CML TTL LOS 16MLF
Interface Circuit, BIPolar, PDSO10
ATM/SONET/SDH SUPPORT CIRCUIT QCC16
BIPOLAR, HVQCCN, LCC16,.12SQ,20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.