Microchip SY87700LZI

Sonet/sdh/atm Clock And Data Recovery- Cdr, 1.25GHZ, SOIC-28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87700LZI.

SHENGYU ELECTRONICS

Datasheet14 pages19 years ago

CAD Models

Download Microchip SY87700LZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.89
Stock
119,739
95,901
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Descriptions

Descriptions of Microchip SY87700LZI provided by its distributors.

SONET/SDH/ATM CLOCK AND DATA RECOVERY- CDR, 1.25GHZ, SOIC-28
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, Bipolar, PDSO28
IC CLK DATA REC SDH 175MBPS
0.300 INCH, SOIC-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.