What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC811LU

IC SUPERVISOR MICROPROCES RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-143

$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC811LU.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC811LU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.347
Stock
96,901
266,405
Authorized Distributors
1
6
Case/Package
SOT-143
SOT-143
Number of Pins
-
4
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC811LU provided by its distributors.

IC SUPERVISOR MICROPROCES RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
IC SUPERVISOR MICROPROCES RESET
1V 5.5V SOT-143 SMD mount
MICROPROCESSOR RESET CIRCUIT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.