Microchip MIC809RUY

MICROPROCESSOR RESET CIRCUIT / Supervisor Push-Pull, Bi-Directional 1 Channel SOT-23-3
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC809RUY.

iiiC

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC809RUY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.44
$ 0.44
Stock
181,112
192,230
192,230
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
-
3
3
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip MIC809RUY provided by its distributors.

MICROPROCESSOR RESET CIRCUIT / Supervisor Push-Pull, Bi-Directional 1 Channel SOT-23-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
SOT-23-3 SMD 1.4V 5.5V 2.8575mm × 1.3mm × 1.15mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.