Microchip MIC5305YML

IC Reg Lin Pos Adj 150MA 6-DFN
$ 0.493

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305YML.

iiiC

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5305YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.43
Stock
214,091
356,743
Authorized Distributors
1
6
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Max Output Voltage
-
5.5 V
Min Output Voltage
-
1.5 V
Output Voltage
5.5 V
5.5 V
Output Current
-
150 mA
Dropout Voltage
-
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
VQFN
Number of Pins
-
6
Min Input Voltage
-
2.25 V
Max Input Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC5305YML provided by its distributors.

IC REG LIN POS ADJ 150MA 6-DFN
IC REG LINEAR 150MA MICROCAP
85dB~65dB(1kHz~10kHz) 150μA positive electrode Adjustable 150mA 1 1.25V 2.25V 5.5V 5.5V 850mV@ 150mA 0.1%(Typ) 0.02(Typ) DFN-6 SMD mount
LDO VOLTAGE REGULATORS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.