What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC5258-1.2YM5

IC REG LIN 150MA MICROCAP CMOS / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5258-1.2YM5.

iiiC

Datasheet9 pages20 years ago

CAD Models

Download Microchip MIC5258-1.2YM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
Stock
306,715
148,615
Authorized Distributors
0
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
-
-

Descriptions

Descriptions of Microchip MIC5258-1.2YM5 provided by its distributors.

IC REG LIN 150MA MICROCAP CMOS / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
IC REG LINEAR 1.2V 150MA SOT23-5
Low voltage differential Regulator (LDO)
1.2 V FIXED POSITIVE LDO REGULATOR PDSO5
IC REG LIN 150MA MICROCAP CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.