What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC5235YM5

RoHS Compliant SOT-23-5 voltage regulator linear 125C 150mA 1.45mm 310mV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5235YM5.

Upverter

Datasheet9 pages16 years ago
Technical Drawing0 pages0 years ago

iiiC

CAD Models

Download Microchip MIC5235YM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.81
Stock
70,278
1,023,897
1,023,897
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
-
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Min Input Voltage
-
2.3 V
2.3 V
Max Input Voltage
-
24 V
24 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
-
20 V
20 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Microchip MIC5235YM5 provided by its distributors.

RoHS Compliant SOT-23-5 voltage regulator linear 125C 150mA 1.45mm 310mV
Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO5
(MIC5235YM5) ADJUSTABLE REGULATOR (SOT23-5)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5235-YM5