Microchip MIC37252BU

1.24 V-5.5 V Adjustable Positive Ldo Regulator 1 V Dropout PSSO5
$ 0.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37252BU.

Augswan

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC37252BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 2.143
$ 2.143
Stock
821,456
343,754
343,754
Authorized Distributors
1
6
6
Polarity
-
-
-
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
1.24 V
1.24 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2.5 A
2.5 A
2.5 A
Dropout Voltage
550 mV
550 mV
550 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-6
TO-263-5
TO-263-5
Number of Pins
-
-
-
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
6 V
6 V

Related Parts

8mA positive electrode Fixed 15V 5V 45V 150mV@ 100uA,600mV@ 100mA,600mV@ 250mA 50mV 50mV TO-263

Descriptions

Descriptions of Microchip MIC37252BU provided by its distributors.

1.24 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR 1 V DROPOUT PSSO5
60mA positive electrode Adjustable 2.5A 1 1.24V 3V 5.5V 6V 1V@ 2.5A 0.2%(Typ) 0.02% TO-263-5 SMD mount 4.59mm(height)
IC REG LIN POS ADJ 2.5A TO263-5
BIPOLAR, TO-263, SMSIP5H,.6,67TB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.