Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC35152WD

Adjustable Positive LDO Regulator, 1.24V Min, 5.4V Max, 0.6V Dropout, PSSO5
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC35152WD.

IHS

Datasheet8 pages16 years ago

CAD Models

Download Microchip MIC35152WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Microchip MIC35152WD provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 5.4V Max, 0.6V Dropout, PSSO5
Adjustable RoHS Compliant Cut Tape voltage regulator linear 125C 1.5A 365mV
IC, LDO, 1.5A, UCAP, 5TO252; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 5.4V; Output Current: 1.5
IC, LDO, 1.5A, UCAP, 5TO252; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.24V to 5.4V; Dropout Voltage Vdo:365mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.