Microchip MIC2777-23BM5

Power Supply Support Circuit, Adjustable, 2 Channel, +2.34V, PDSO5
$ 0.362

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2777-23BM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 1.456
Stock
90,947
120,644
Authorized Distributors
1
6
Case/Package
-
SOT-23-5
Number of Pins
-
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC2777-23BM5 provided by its distributors.

Power Supply Support Circuit, Adjustable, 2 Channel, +2.34V, PDSO5
IC SUPERVISOR DUAL LOW VOLTAGE
Active High/Low 2 SOT-23-5 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.