Microchip MIC2287-24YML

IC Led Dvr Regulator 750MA 8MLF
$ 0.504

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2287-24YML.

iiiC

Datasheet10 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2287-24YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.893
Stock
835,208
174,326
Authorized Distributors
1
6
Case/Package
-
DFN
Number of Pins
-
8
Logic Function
-
-
Frequency
-
1.2 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
10 V

Descriptions

Descriptions of Microchip MIC2287-24YML provided by its distributors.

IC LED DVR REGULATOR 750MA 8MLF
10V PWM Step-Up (Boost) 750mA 1 2.5V 24V MLF-8 SMD mount
1.2MHZ PWM WHITE LED DRIVER WITH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC228724YML