Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metz Connect 142MDA22010

Sensor Cable, Jacket Black, 3.28 ft L
$ 26.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 142MDA22010.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Metz Connect 142MDA22010 provided by its distributors.

Sensor Cable,Jacket Black,3.28 ft L
M12 SENSORACTUATOR CABLE A-CO
CIRC CBL 5POS PLUG TO PLUG 3.28'
Cable Assembly
Sensor Cord, 5P M12 Jack-Jack, 1M; Connector Type A:M12 Receptacle; Connector Type B:M12 Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:- Rohs Compliant: Yes |Metz Connect 142MDA22010

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA