Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal PTX-KIT2

High-performance wire-wrap gun [OK International] PTX-KIT2 High-performance wire-wrap gun
$ 1,098.72
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal PTX-KIT2.

Newark

Datasheet15 pages22 years ago
Datasheet52 pages18 years ago
Datasheet48 pages21 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Metcal PTX-KIT2 provided by its distributors.

High-performance wire-wrap gun [OK International] PTX-KIT2 High-performance wire-wrap gun
TOOL KIT, BATTERY, WIRE WRAP, 230V; Wrap Tool Type:Gun; Wire Wrap Style:Standard; Wire Size AWG Min:30AWG; Wire Size AWG Max:20AWG; SVHC:No SVHC (19-Dec-2011); Input Voltage:3.6V; Weight:543g; Wire Size AWG Max:22AWG; Wire Size AWG Min:32AWG
TOOL KIT, BATTERY, WIRE WRAP, 230V; Wrap Tool Type:Gun; Wire Wrap Style:Standard; Outside Diameter Min:-; Outside Diameter Max:-; Wire Size (AWG):30AWG to 20AWG; Product Range:PTX-Series; SVHC:No SVHC (27-Jun-2018); Inpu
OK INDUSTRIES PTX-KIT2 Wire Wrapping Tool, 18 to 30 ga, NiMH. More details: Wire Wrapping Tool, Battery-Operated, Number of Pieces 4, Plastic Material, Length (In.) 9-1/2, Wire Gauge 18 to 30, Max. Insulation Dia. (In.) 0.030, Effective Radius (In.) 0.15, Outside Dia. (In.) 1/4, Handle Material Ergonomic Plastic, Handle Color Gray, Power NiMH Battery, 4200 RPM, Features Wrap/Unwrap Switch, Max. Usage: 2500 Cycles/Day, Application For Wrapping and Unwrapping in Field Work And Assembly Line Work, Includes 230V Battery Charger, (2) NiMH Batteries

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL