Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal BVX-ARM-K1

Metcal ESDSafe BVX Exhaust Arm Kit with 2 Long Arm 6 Hose Bracket

$ 155.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal BVX-ARM-K1.

Newark

Datasheet4 pages11 years ago
Datasheet16 pages20 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.85%

Descriptions

Descriptions of Metcal BVX-ARM-K1 provided by its distributors.

Metcal ESDSafe BVX Exhaust Arm Kit with 2 Long Arm 6 Hose Bracket
Suitable for = BVX-200 Fume Extraction System / Intake Capacity m³/h = 75 / Accessory Type = Flexible Exhaust Arm Kit / Length mm = 760
ARM, HOSE & BRACKET, BVX, 600MM; Accessory Type: Exhaust Arm Kit; For Use With: BVX-100/-200; Product Range: -; SVHC: No SVHC (27-Jun-2018); Hose Length: 1829mm; Available until stocks are exhausted

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BVX-ARM-K1.