Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen USCC2I

Finger Safe Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 2 Poles, Pressure Plate
$ 89.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen USCC2I.

JRH Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Mersen USCC2I provided by its distributors.

Finger Safe Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 2 Poles, Pressure Plate
Mersen UltraSafe Class CC Fuse Block; 30A; 600VAC/600VDC; 2-Pole; Indicating; DIN Rail Mount
Midget and Class CC Modular Fuse Safety Touch Holder 30A 2P
CL CC HOLDER W/IND 600V 30A 2P FOR CLASS CC FUSE
Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
Mersen USCC2I UltraSafe Fuse Holder. Ferraz Shawmut UltraSafe Fuse Holder, Series: USCC, 600 VAC/VDC, 30 A, 2 Pole, 2 Phase, Class: CC, Fuse Holder Code: D/W, Pressure Plate, 14 to 6 AWG Wire, DIN Rail Mount, -40 to 85 deg C, For Use With: ATDR, ATMR and ATQR Series Fuse, Polyamide, 3.07 in L x 1.38 in W x 2.32 in H. Additional Description: MERS-USCC2I 600V 30A 2P CC ULTSFE W/IND. Catalog Description: Mersen UltraSafe modular fuseholders introduce a new level of safety for class CC and midget fuses up to 30 amperes. UltraSafe fuseholders qualify as finger safe under IEC and DIN standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). UltraSafe fuseholders are available in 1, 2, 3 or 4 poles, with or without visual blown-fuse indicators in each pole. Multiple poles can be assembled in the field by ordering and installing pin-tie handles. UltraSafe fuseholders save up to 15 percent mounting space and any combination can be snapped onto 35mm DIN rail for extra savings in panel building time. Choose class CC fuses for Type 2 no-damage protection, one of the safest protection packages in the industry. The UltraSafe body material is tough and durable polyamide, with exceptional insulating properties. 600 Volts 30 amps 2 poles standard indicator ..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut