Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen GSA15

Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GSA15.

IHS

Datasheet1 page3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Mersen GSA15 provided by its distributors.

Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, 3AB
Time Delay Miniature Ceramic Tube Fuse 15A 400A IR
Ceramic Fuse, 15A, 10kA at 125V AC, 750A at 250V AC, 5 PK
Mersen 1/4" x 1-1/4" Ceramic Time Delay Fuse; 15A; 250VAC
FERRAZ SHAWMUT TIME-LAG CERAMIC FUSE ,6.3X32
FUSE CERAMIC TIME DELAY 6X32MM 250V 15A
Miniature fuse GSA - Time-Delay
FUSE,MIDGET,TIME DELAY,CERAMIC,P
1-14X14 FUSE 250V 15A GSA GSA15
Mersen GSA15 Miniature Fuse. Ferraz Shawmut Miniature Fuse, Time Delay, Series: GSA, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 250 VAC, 0.75 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: MERS-GSA15 1-1/4X1/4 FUSE 250V 15A GSA. Catalog Description: 250V Time Delay, Ceramic 1/4 x 1 1/4 250 Volts 15 Amps GSA series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSA 15