Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen GDL4

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
$ 1.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GDL4.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mersen GDL4 provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, 3AG
FUSE, MIDGET, TIME-DELAY, GLASS BODY, 5X20MM, I.R. 3, 250V, 4A
Time Delay Miniature Glass Tube Fuse 4A 200A IR
Glass Fuse, 4A, 10kA at 125V AC, 200A at 250V AC, 5 PK
Mersen 1/4" x 1-1/4" Glass Time Delay Fuse; 4A; 250VAC
FERRAZ SHAWMUT TIME-LAG GLASS FUSE ,6.3X32 MM
Fuse, 250V 4A 1-1/4X1/4 SM, S103
Mersen GDL4 Miniature Fuse. Ferraz Shawmut Miniature Fuse, Time Delay, Series: GDL, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 4 A, 250 VAC, 0.2 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Glass, Clear, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: MERS-GDL4 1-1/4X1/4 FUSE 250V 4A GDL. Catalog Description: 250V Time Delay Glass 1/4 x 1 1/4 250V Volts 4 amps GDL series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut