Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATQR7

Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 37.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR7.

IHS

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+128%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mersen ATQR7 provided by its distributors.

Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE TIME-DELAY CLASS CC 200KA I.R AC/100KA I.R DC 600VAC/300VDC 7A
Time Delay Midget Class CC Rejection Fuse 7A 200kA IR
Fuse ATQR - Class CC - Time-Delay
CC Class, Time-Delay, 7A, 600V AC, Non-Indicating
Mersen Amp-Trap® 2000 SmartSpot® Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: ATQR, Non-Indicating, Rejection, 7 A, 600 VAC, 200 kA Interrupt, Class: CC, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 13/32 in Dia x 1-1/2 in L Body

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 7
  • ATQR-7