Mersen ATQR1/2

Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 21.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR1/2.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages14 years ago

JRH Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
-20.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.91
$ 23.783
Stock
14,052
5,325
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mersen ATQR1/2 provided by its distributors.

Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 12A, 600VAC/300VDC, 200KA IR/100 KA IR, Time Delay, Series ATQR
Mersen Amp-Trap® 2000 SmartSpot® Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: ATQR, Non-Indicating, Rejection, 12 A, 600 VAC, 200 kA Interrupt, Class: CC, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 13/32 in Dia x 1-1/2 in L Body

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 1/2
  • ATQR-1/2
  • ATQR-12
  • ATQR12