Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATQ12

Midget Fuse, Time-Delay, 0.50A, 500V AC, Non-Indicating, 10kA at 500V AC
$ 21.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQ12.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-2.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen ATQ12 provided by its distributors.

Midget Fuse, Time-Delay, 0.50A, 500V AC, Non-Indicating, 10kA at 500V AC
Electric Fuse, Time Delay Blow, 0.5A, 500VAC, 10000A (IR), Inline/holder
Fuse Midget Slow Blow Acting 0.5A 500V Holder Cartridge 10 X 38mm
FUSE, MIDGET, TIME-DELAY, 100KA I.R, 1 1/2" X 13/32", 500VAC/DC, .5A
Mersen ATQ1/2 Midget American Fuse Time Delay 10x38 0.5A
Time Delay Midget Standard Fuse 1/2A 10kA IR
500V 12A 10X38 MIDGET FUSE TIME DELAYED
Fuse ATQ - Midget - Time-Delay 500VAC
Mersen Amp-Trap® Time Delay Fuse, Low Voltage, Series: ATQ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 12 A, 500 VAC, 10 kA Interrupt, Class: Midget, 14 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Dual Element, Fiber, 13/32 in Dia x 1-1/2 in L Body Size

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQ 1/2
  • ATQ-1/2
  • ATQ-12
  • ATQ1/2