Descriptions of Mersen AJT125 provided by its distributors.
Fuse, Class J, 125A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
Electric Fuse, Time Delay Blow, 125A, 600VAC, 500VDC, 200000A (IR), J, Inline/holder,
Mersen Amp-Trap 2000 Class J Time Delay Fuse; 125A; 600VAC/500VDC; Indicating
1.62in x 5.75in, 600 VAC 50/60 Hz/500 VDC, 125 A, 200 kA AC/100 kA DC Interrupt, GMG Body,
Mersen AJT125 Amp-Trap 2000 time-delay AJT fuses. Mersen AMP-TRAP 2000 SmartSpot Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: AJT, Indicating, Rejection, 125 A, 600 VAC, 200 kA Interrupt, Class: J, Blade Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 1-5/8 in Dia x 5-3/4 in L Body. Additional Description: MERS-AJT125 600V 125A CLASS J TD FUSE. Catalog Description: Amp-Trap 2000 time-delay AJT fuses provide IEC Type 2 (No Damage) protection to main, feeder, and branch-circuits, for all types of loads - yet, they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An optional mechanical blown fuse indicator and Microswitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication. 600 Volts 125 amps ..