What’s new: Find the right parts faster with our redesigned experience

Learn more

Meritek MA1206CG100J500

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek MA1206CG100J500.

IHS

Datasheet17 pages7 years ago

CAD Models

Download Meritek MA1206CG100J500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
Stock
29,699
906,529
Authorized Distributors
0
3
Capacitance
10 pF
10 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
1.8 mm
1.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Meritek MA1206CG100J500 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206
CAP CER 10PF 50V C0G/NP0 1206

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic