Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mencom CNEF-16T

Standard, CNE series, Female Rectangular Insert, size 77.27, 16 pin, 16 amp, Screw
$ 22.042
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mencom CNEF-16T.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

Inventory History

3 month trend:
-90.94%

Descriptions

Descriptions of Mencom CNEF-16T provided by its distributors.

Standard, CNE series, Female Rectangular Insert, size 77.27, 16 pin, 16 amp, Screw
Conn Rectangular SKT 16 POS Screw ST Cable Mount
Mencom Corporation CNEF-16T Rectangular Insert. ILME Rectangular Insert, Standard, Series: CNE, 16 Positions, 14 to 20 AWG Wire, Screw/Female Connection, -40 to 125 deg C, Specifications: 600 VAC Rated Voltage, 16 A Rated Current, Thermoplastic, 77 mm L x 27 mm W Dimensions. Additional Description: MENC-CNEF-16T (N) 16 PL FEM SCREW INSERT 16AMP NON-CANCELABLE, NON-RETURNABLE.

Manufacturer Aliases

Mencom has several brands around the world that distributors may use as alternate names. Mencom may also be known as the following names:

  • Mencom Corporation