What’s new: Find the right parts faster with our redesigned experience

Learn more

Melexis MLX90251EVA-FAA-200-BU

SENSOR HALL EFFECT ANALOG 4SIP / Hall Effect Sensor Single Axis 4-SIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Melexis MLX90251EVA-FAA-200-BU.

IHS

Datasheet22 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.782
Stock
65,667
99,336
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Melexis MLX90251EVA-FAA-200-BU provided by its distributors.

SENSOR HALL EFFECT ANALOG 4SIP / Hall Effect Sensor Single Axis 4-SIP
MLX90251 Series 5.5 V 9 mA Programmable Linear Hall Effect Sensor -SIP-4
Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. II)
Hall Effect Sensor, -1.25-1.25mA, Rectangular, Through Hole Mount
Hall Effect Sensor 1.25mA 5V Bulk
HallLinear Analog,THT, Program
SEN HALL EFFECT ANLG VOLT 4-SIP

Manufacturer Aliases

Melexis has several brands around the world that distributors may use as alternate names. Melexis may also be known as the following names:

  • Melexis Technologies NV
  • Melexis Inc
  • Melexis Microelectronic Integrated Systems
  • Melexis Microelectronic Systems
  • MELEX
  • MELEXIS INC (VA)
  • melixis
  • Melexis Semiconductor
  • MELEXIS Datasheet
  • Melexis Microelectronic System