Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Megger TDR2010

Dual Channel (US) Compact Time Domain Reflectometer (Cable Fault Locator) with Trace Tagging
$ 4,127.997

Price and Stock

Descriptions

Descriptions of Megger TDR2010 provided by its distributors.

Dual Channel (US) Compact Time Domain Reflectometer (Cable Fault Locator) with Trace Tagging
Time Domain Reflectometer,LCD,IP54,2 Ns
Time Domain Reflectometer Dimensions L x W x H: 290 x 190 x 55 mm Operating temperature: -15...+50 °C Resolution: 1% of range Weight: 1.7 kg Accuracy: ±1% Batteries: Li-ion Battery / Rechargeable Battery Display: LCD Housing Material: ABS Protection rating: IP54 Impedance: 25 Ohm / 50 Ohm / 75 Ohm / 100 Ohm / 125 Ohm / 140 Ohm

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products