Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 458-M161

N5/15HG-SJT3X18-C13/10' 60C Clear/Grey/Clear North American Color code. Hospital Grade Power Cord. Order 50 per box....
$ 12.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mega Electronics 458-M161.

Electro Sonic

Datasheet1 page14 years ago

Inventory History

3 month trend:
-17.07%

Descriptions

Descriptions of Mega Electronics 458-M161 provided by its distributors.

N5/15HG-SJT3X18-C13/10' 60C Clear/Grey/Clear North American Color code. Hospital Grade Power Cord. Order 50 per box. Allow 2 weeks for delivery. NCNR.
MEGA 10 Ft Power Cord with Hospital Grade NEMA 5/15P Clear Plug and EN60320 C13 Clear Connector and GREY SJT 18AWGx3 Cordage. rated at: 10A/125V and UL Listed, cUL Approvals.
Power Cord, Nema 5-15P/60320 C13, 10Ft; Connector To Connector:Nema 5-15P To Iec 60320 C13; Cable Length - Metric:3.05M; Current Rating:10A; Voltage Rating:125V; Jacket Color:Gray; Product Range:-; Cable Length - Imperial:10Ft Rohs Compliant: Yes |Mega Electronics 458-M161

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 458M161