Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 199-L2

MEGA 2 Meters Power Cord with Right Angle CEE 7 Plug and EN60320 C13 Connector and Black H05VVF3G1.0mm Cordage. rated...
$ 14.61

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mega Electronics 199-L2 provided by its distributors.

MEGA 2 Meters Power Cord with Right Angle CEE 7 Plug and EN60320 C13 Connector and Black H05VVF3G1.0mm Cordage. rated at: 10A/250V and VDE, KEMA Approvals.
POWER CORD, CEE 7/7 PLUG-60320 C13, 6.6 ; Connector to Connector:Mains Plug, Euro to IEC 60320 C13; Cable Length - Metric:2m; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6.6ftRoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199L2