Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 198-C5

3112-SAA3X0.75MM-C5/6; 3112-SAA3X0.75MM-C5/6
$ 7.84

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mega Electronics 198-C5 provided by its distributors.

3112-SAA3X0.75mm-C5/6; 3112-SAA3X0.75mm-C5/6
MEGA 6 Ft Power Cord with AS/NZS 3112 Plug and EN60320 C5 Connector and Black H05VVF3G0.75mm Cordage. rated at: 2.5A/250V and NSWFT/ENEC Approvals.
POWER CORD, AS/NZS 3112-60320 C5, 5.9FT; Connector to Connector:Mains Plug, Australia to IEC 60320 C5; Cable Length - Metric:1.8m; Current Rating:2.5A; Voltage Rating:250V; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 198C5