Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 197-C5-2

Iram 2073-H05VVF3G0.75-C5/6 7"; Iram 2073-H05VVF3G0.75-C5/6 7"
$ 7.84

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mega Electronics 197-C5-2 provided by its distributors.

IRAM 2073-H05VVF3G0.75-C5/6 7"; IRAM 2073-H05VVF3G0.75-C5/6 7"
MEGA 6 Ft 7 In Power Cord with IRAM 2073 Plug and EN60320 C5 Connector and Black H05VVF3G0.75mm Cordage. rated at: 2.5A/250V and IRAM/ENEC Approvals.
PWR CORD, IRAM 2073 PLUG-60320 C5, 6.6 ; Connector to Connector:Mains Plug, Argentina to IEC 60320 C5; Cable Length - Metric:2m; Current Rating:2.5A; Voltage Rating:250V; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT