Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mega Electronics 196-00

GB2099-RVB2X075-C7/6 99AC3056;
$ 4.68

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mega Electronics 196-00 provided by its distributors.

GB2099-RVB2X075-C7/6 99AC3056;
POWER CORD, GB1002 PLUG-60320 C7, 6FT; Connector to Connector:Mains Plug, China to IEC 60320 C7; Cable Length - Metric:1.83m; Current Rating:2.5A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6ft RoHS Compliant: Yes

Manufacturer Aliases

Mega Electronics has several brands around the world that distributors may use as alternate names. Mega Electronics may also be known as the following names:

  • MEGA ELECTRONICS INC
  • MEGA ELECT