Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MEC Switches 3CSH9R

24V(DC) Off-Mom SPST-NO 3N 10000000Cycles 1mm 6.4mm SMD mount,glue mount 10.1mm*10.1mm*6.4mm
$ 2.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 3CSH9R.

TME

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+15.20%

Descriptions

Descriptions of MEC Switches 3CSH9R provided by its distributors.

24V(DC) Off-Mom SPST-NO 3N 10000000Cycles 1mm 6.4mm SMD mount,glue mount 10.1mm*10.1mm*6.4mm
SWITCH TACTILE SPST-NO 0.05A 24V
Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 7.6 / Series = Multimec 3C / Length mm = 14 / Actuation Force N = 3 / Switching Function = Momentary Function / Height mm = 6.4 / Contact Configuration = 1NO

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC