MEC Marcom SBC75-16

Choke, Common Mode, 16Uh; Inductance: 16Μh; Rated Current: 500Ma; Product Range: Sbc; Dc Current Max: 500Ma; Inductor...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SBC75-16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SBC75-16.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
-100%

Related Parts

Ind Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 650mA T/R
Inductor Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.57A 0.32Ohm DCR 1812 T/R
TAIYO YUDENNR3015T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.56A 0.432Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T150K
Inductor Power Chip Wirewound 15uH 10% 100KHz Ferrite 0.53A 0.684Ohm DCR 1210 T/R

Descriptions

Descriptions of MEC Marcom SBC75-16 provided by its distributors.

Choke, Common Mode, 16Uh; Inductance:16Μh; Rated Current:500Ma; Product Range:Sbc; Dc Current Max:500Ma; Inductor Case Style:Through Hole; Inductor Type:Common/Asymmetrical; No. Of Pins:4Pins; Operating Temperature Max:85°C; Rohs Compliant: Yes |Mec Marcom SBC75-16

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc