Descriptions of Mean Well TDR-240-24 provided by its distributors.
CPU MODULE, 14K STEP MEMORY, 1024 I/O, 100 NS PER INSTRUCTION, MULTI-PROCESSOR CAPABILITY
Mean Well Rail power supply, TDR-240series, 24V DC output, 340 → 550V Communication input
24 Volts 10A, 240W DIN Rail Power Supply 3 Phase Wide Input Range 24V @ 10A DIN Rail, 240 Watts
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
POWER SUPPLY, 3 PHASE, DIN RAIL, 340-550VAC 480-780VDC INPUT, 24VDC OUTPUT, 240W, 10A
DIN Rail Power Supplies 240W 24V 10A 3 Phase DIN W/PFC
TDR-240-24 MEAN WELL AC-DC 24 Volt 10 Amp 240 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 340 VAC to 550 VAC, 1 Output, 240 W, 24 VDC, 10 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 240 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = TDR-240 / Efficiency % = 92 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 113.5 / Height mm = 125.2 / Width mm = 63 / Warranty = 3 Years