Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well SLD-80-24

24Vdc 3.3A, 80W Slim LED Driver, 24V Slim and Linear Design CV&CC, 80 Watts
$ 23.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SLD-80-24.

TME

Datasheet6 pages3 years ago

Jameco (USA)

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well SLD-80-24 provided by its distributors.

24Vdc 3.3A, 80W Slim LED Driver, 24V Slim and Linear Design CV&CC, 80 Watts
AC-DC LED POWER SUPPLY MODULE, 1 Output, 79.2W, Hybrid
LED Power Supply (CC, CV) 79.2W 3.3A Linear (16.8-24Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure
AC/DC LED Driver, 79.2 W, 24 VDC, 3.3 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-80 Series
79 W, Single Output, 24 VDC@3.3 A LED Lighting AC-DC Power Supply
Mean Well SLD-80-24 LED driver 79.2W 3.3A 24V for furniture use
SLD-80-24 MEAN WELL LED AC-DC 79 Watt Class 2 24V/3.3A + More!
79W Linear-Shape LED Driver 24 VDC 3.3A (3300mA) PFC Class 2
Power Supply; LED; 79.2W; 24V; 3.3A; 110-305VAC; 155-431VDC
100 - 277Vac, 79.2W, 3300mA, 16.8-24V, IP20 LED Driver
Mean Well LEDDrive power , SLD-80series, 79.2W
SERVO AMPLIFIER, 3KW, 200V, GENERAL PURPOSE
80W 24V 3.33A LED Driver Power Supply
LED DRIVER, CONSTANT CURRENT/VOLT, 79.2W;
80W SLIM LINEAR TYPE LED DRIVER
Rated Power W = 80 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 16.8 / Output Current A = 3.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 110 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 155 / Outputs = 1 / Series = SLD-80 / Dimmable = No / MTBF h = 867330 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 240 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -20 / Width mm = 30 / Height mm = 16.8 / Length mm = 320

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV