Descriptions of Mean Well SLD-80-12 provided by its distributors.
Digital AC-Servo Amplifier MR-JE, for Motor Power up to 200 W, CC-Link IE Basic
12Vdc 6.6A, 80W Slim LED Driver, 12V Slim and Linear Design CV&CC, 80 Watts
AC-DC LED POWER SUPPLY MODULE, 1 Output, 79.2W, Hybrid
LED Power Supply (CC, CV) 79.2W 6.6A Linear (8.4-12Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure
AC/DC LED Driver, 79.2 W, 12 VDC, 6.6 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-80 Series
79 W, Single Output, 12 VDC@6.6 A LED Lighting AC-DC Power Supply
78W Linear-Shape LED Driver 12 VDC 6.6A (6600mA) PFC Class 2
Power Supply; LED; 79.2W; 12V; 6.6A; 110-305VAC; 155-431VDC
SLD-80-12 MEAN WELL LED AC-DC 79 Watt 12V/6.6A + More!
100 - 277Vac, 79.2W, 6600mA, 8.4-12V, IP20 LED Driver
Mean Well LEDDrive power , SLD-80series, 79.2W
LED DRIVER, CONSTANT CURRENT/VOLT, 79.2W;
80W SLIM LINEAR TYPE LED DRIVER
Rated Power W = 80 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 8.4 / Output Current A = 6.6 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 110 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 155 / Outputs = 1 / Series = SLD-80 / Dimmable = No / MTBF h = 867330 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -20 / Width mm = 30 / Height mm = 16.8 / Length mm = 320