Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well SDR-75-48

Single Output Industrial DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts
$ 31.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SDR-75-48.

IHS

Datasheet3 pages4 years ago

Farnell

Electro Sonic

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-21.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-75-24
Single Output Industrial DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Mean Well SDR-75-48 provided by its distributors.

Single Output Industrial DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts
DIN Rail Power Supplies 76.8W 48V 1.6A DinRail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 76.8W, Hybrid
Mean Well SDR-75-48 DIN rail PSU 48V 1.6A 76W single output overload protection
48Vdc 1.6A, 48 Volt DIN Rail Power Supply PFC, Peak Current 48V 1.6A, 75 Watts
POWER SUPPLY, AC-DC,48V,1.6A,100-264V IN, ENCLOSED, DIN RAIL MOUNT,77W, SDR SERIES
SDR-75-48 MEAN WELL AC-DC 48 Volt 1.6 Amp 77 Watt Power Supply +More!
Digital AC-Servo Amplifier MR-J4-B, for Motor Power 7 kW (400)
Power Supply; DIN; 76.8W; 48V; 1.6A; 88-264VAC; 124-370VDC
AC-DC Regulated Power Supply Module,
Power Supply, 88 to 264V AC, 48V DC, 75W, 1.6A, DIN Rail
AC/DC 75W 48V Single Output Industrial DIN Rail
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 7-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 88 VAC to 264 VAC, 1 Output, 76.8 W, 48 VDC, 1.6 A
POWER SUPPLY, AC-DC, 48V, 1.6A;
POWER SUPPLY, AC-DC, 48V, 1.6A; No. of Outputs: 1 Output; Output Power Max: 76.8W; Output Voltage - Output 1: 48V; Output Current - Output 1: 1.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.6 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 110 ... 240 VAC / Rated Power W = 76.8 / Input Voltage Min. V = 88 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = SDR-75 / Efficiency % = 90 / MTBF h = 2670800 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 102 / Height mm = 125.2 / Warranty = 3 Years / Width mm = 32

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV