Descriptions of Mean Well SD-500L-48 provided by its distributors.
19-72VDC O/P 48V 10.5A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 500 Watts
DC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
SD-500 Series 504 W Single Output 48 V Isolated DC/DC Converter
DC/DC Power Supply Single-OUT 48V 10.5A 504W 13-Pin
DC-DC CONVERTER,48V,10.5A,19-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Isolated DC/DC Converters - Chassis Mount 19-72Vin 48Vout 504W 10.5A
SD-500L-48 MEAN WELL DC-DC 19~72V Input, 48V/10.5A output + More!
DC/DC-Conv 19-72V:48V 10,5A 504W
DC/DC 500W 48V Enclosed with Fan
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 504 W, 1 Output, Adjustable, Fixed, 48 V, 10.5 A, Regulated, Enclosed
1-Axis Servo Amplifier, 200V, 3.5 KW
Dc-Dc Converter, 48V, 10.5A; No. Of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:48V; Output Current - Output 1:10.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well SD-500L-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10.5 / Output Type = Fixed / Adjustable Output Voltage Min. V = 46 / Adjustable Output Voltage Max. V = 60 / Switching Frequency kHz = 110 / Rated Power W = 504 / Input Voltage Min. V = 19 / Input Voltage Max. V = 72 / Insulation Voltage kV = 2 / Protection Type = Reverse Polarity Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 196300 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.15 / Warranty = 3 Years / Series = SD-500