What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW12C-15

12W; I/P: 36-72VDC; O/P: 15V @800mA; D/D Module; DC/DC; Module Type
$ 16.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW12C-15.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

CAD Models

Download Mean Well SCW12C-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin 1/16-Brick T/R
Murata Power SolutionsNDS6S2415EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TDK-LambdaPSS1R5-48-12
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
TDK-LambdaPSS3-24-12
Module DC-DC 1-OUT 12V 0.25A 3W 11-Pin

Descriptions

Descriptions of Mean Well SCW12C-15 provided by its distributors.

12W; I/P:36-72VDC; O/P:15V @800mA; D/D Module; DC/DC; Module Type
12W Regulated Single Output DC-DC Converter 15 Volts @ 0.8 Amps 36-72VDC
POWER SUPPLY;DC-DC; 12W DC-DC REGULATED, 12W;IN:36-72V;15V @800MA
Isolated DC/DC Converters - Through Hole 12W 36-72Vin 15Vout 160-800mA
12W 1 36V 72V 800mA 15V Through hole mounting 31.8mm*20.3mm*12.2mm
SCW12C-15 MEAN WELL DC-DC 36~72V Input, 15V/0.8A output + More!
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Fixed, 15 V, 800 mA, Regulated, DIP
Module DC-DC 1-OUT 15V 0.8A 12W 9-Pin
DC/DC-Conv 36-72V:+15V 800mA 12W
DC/DC 12W 15V Regulated Enclosed

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW12C15