What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW08C-05

8 W; I/p: 36-72VDC; O/p: 05V @1600MA; D/d Module; Dc/dc; Module Type

$ 15.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW08C-05.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Sager Power Systems

Component Distributors Inc.

Peak to Peak Power

Inventory History

3 month trend:
-16.69%

CAD Models

Download Mean Well SCW08C-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsNDS6S2405EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-1205SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Mean Well SCW08C-05 provided by its distributors.

8 W; I/P:36-72VDC; O/P:05V @1600mA; D/D Module; DC/DC; Module Type
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
50KHz(Min) DC,Fixed 1 5V 72V 36V Through hole mounting 31.8mm*20.3mm*12.2mm
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 8 W, 1 Output, Fixed, 5 V, 1.6 A, Regulated, DIP
SCW08C-05 MEAN WELL DC-DC 36~72V Input, 5V/1.6A output + More!
POWER SUPPLY;DC-DC; 8W DC-DC REGULATED, 8 W;IN:36-72V;05V @1600MA
Isolated DC/DC Converters - Through Hole 8W 36-72VIN 5VOUT
DC/DC-Conv 36-72V: +5V 1600mA 8W
Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin
DC/DC 8W 5V Regulated Enclosed
PWR SPLY,DC-DC,8W,36-72VDC, 5@1.6A,ENCAP

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW08C05