Mean Well SCW08B-12

8 W; I/p: 18-36VDC; O/p: 12V @670MA; D/d Module; Dc/dc; Module Type
$ 15.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW08B-12.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Component Distributors Inc.

Peak to Peak Power

TME

Inventory History

3 month trend:
-8.54%

CAD Models

Download Mean Well SCW08B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

7.5W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 625
7.5W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 833
Murata Power SolutionsLME0512DC
DC DC CONVERTER 12V 250MW / Isolated Module DC DC Converter 1 Output 12V 21mA 4.5V - 5.5V Input
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.625A 7.5W Medical 8-Pin Metal DIP Tube

Descriptions

Descriptions of Mean Well SCW08B-12 provided by its distributors.

8 W; I/P:18-36VDC; O/P:12V @670mA; D/D Module; DC/DC; Module Type
POWER SUPPLY;DC-DC; 8W DC-DC REGULATED, 8 W;IN:18-36V;12V @670MA
Module DC-DC 1-OUT 12V 0.67A 8W 8-PIN DIP
50kHz(Min), DC, Fixed, 1, 12V, 36V, 18V, TH, 31.8mm × 20.3mm × 12.2mm
SCW08B-12 MEAN WELL DC-DC 18~36V Input, 12V/0.67A output + More!
Isolated DC/DC Converters - Through Hole 8W 18-36VIN 12VOUT
DC/DC-Conv 18-36V: +12V 670mA 8W
DC/DC 8W 12V Regulated Enclosed
PWR SPLY,DC-DC,8W,18-36VDC, 12V@0.67A,ENCAP
IC INTFACE SPECIALIZED 345FCBGA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW08B12