What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPT-6003

Switching Power Supplies 39.9W 3.3V/5A 5V/3A 12V/0.7A
$ 15.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-6003.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Farnell

Component Distributors Inc.

TME

Inventory History

3 month trend:
-80.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Mean WellRPT-60A
47W Triple Output Regulated Switching Medical Power Supply Channel 1 5 Volts @ 4 Amps
Mean WellPT-4503
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/7A/1.2A 45.2W 10-Pin
Mean WellPT-65B
O/P 5V/5.5A 12V/2.5A -12V/0.5A; General PCB; AC/DC; Open PCB; Open Frame

Descriptions

Descriptions of Mean Well RPT-6003 provided by its distributors.

Switching Power Supplies 39.9W 3.3V/5A 5V/3A 12V/0.7A
AC to DC Power Supply Open Frame Triple Output 3.3 Volt 5 Volt 12 Volt 5.5 Amp 3.3 Amp 0.77 Amp 39.9 Watt
PWR SUPPLY, MEDICAL, AC-DC, 3 O/P, 39.9W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 39.9W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed;
Outputs = 3 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 5 / Output Voltage 2 V = 5 / Output Voltage Nominal 2 V = 5 / Output Current 2 A = 3 / Output Voltage 3 V = 12 / Output Voltage Nominal 3 V = 12 / Output Current 3 mA = 700 / Output Type = Fixed / Rated Power W = 39.9 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 677800 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT6003