Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPS-75-15

AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 75 Watt
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-75-15.

IHS

Datasheet4 pages3 years ago

Future Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-33.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRPS-75-12
RPS-75 Series 75.6 W Single Output 12 V AC/DC Medical Switching Power Supply
Mean WellRSP-100-15
Switching Power Supplies 100.5W 15V 6.7A Power Supply W/PFC
Mean WellLPS-100-15
101W 1-Ch 88VAC 248VDC 264VAC 370VDC 1.5% 6.7A 15V Base Mount 222mm × 62mm × 32mm
TDK-LambdaVS75E-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid

Descriptions

Descriptions of Mean Well RPS-75-15 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 75 Watt
RPS-75 Series 75 W Single Output 15 V AC/DC Medical Switching Power Supply
Mean Well 75WSwitch Mode Power Supply, 15V DC output voltage 5Aoutput_current, 1Output point
AC/DC Power Supply Single-OUT 15V 6.7A 75W Medical 12-Pin
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
POWER SUPPLY, AC-DC,15V,5A,115-264VACV IN, OPEN FRAME, PANEL MOUNT,75W, RPS SERIES
15Vdc 5A 15Vdc Medical Power Supply Low no Load Power Consumption 15V 5Amps
Switching Power Supplies 75W 15V 5A
Power Supply; medical; 75W; 15V; 5A; 90-264VAC; 127-370VDC
FX5 Communication module; Ethernet
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 5 / Output Type = Adjustable / Rated Power W = 75 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 83 / MTBF h = 2837600 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 31 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV