Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPS-65-12

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 65 W, 12 V, 5.42 A
$ 14.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-65-12.

IHS

Datasheet4 pages3 years ago

Jameco (USA)

JRH Electronics

Sager Power Systems

Component Distributors Inc.

Inventory History

3 month trend:
-17.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RPS-65-12 provided by its distributors.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 65 W, 12 V, 5.42 A
Mean Well 65WSwitch Mode Power Supply, 12V DC output voltage 5.42Aoutput_current, 1Output point
RPS Series 65 W 12 V 3 x 2 x 0.95 mm Open Frame Medical Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
Mean Well RPS-65-12 RPS-65 series SMPSU 12V DC 5.96A 65W medical-certified
AC/DC Power Supply Single-OUT 12V 5.96A 65W 6-Pin
RPS-65-12 MEAN WELL AC-DC 12 Volt 5.96 Amp 72 Watt Power Supply +More!
POWER SUPPLY, AC-DC, OPEN FRAME,65W,12V,5.42A MED,80-264V IN, RPS-65 SERIES
SWITCHING POWER SUPPLIES 65W 12V 80-264VAC 2XMOPP CLASS II
PWR SUPPLY, MEDICAL, AC-DC, 12V, 5.42A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 65W; Power Rating (Forced Cooling): -; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Out
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 5.42 / Output Type = Adjustable / Rated Power W = 65 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 88 / MTBF h = 3334300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV