Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPS-30-5

Mean Well 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-30-5.

IHS

Datasheet4 pages4 years ago

Jameco (USA)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-24.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Mean Well RPS-30-5 provided by its distributors.

Mean Well 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 30 W, 5 V, 6 A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC,30W,1 OUTPUT, EMBEDDED SWITCH MODE(SMPS),5V DC,0 - 6.6A
RPS-30-5 MEAN WELL AC-DC 5 Volt 6.6 Amp 33 Watt Power Supply +More!
SWITCHING POWER SUPPLIES 30W 5V 80-264VAC 2XMOPP CLASS II
Ac/dc Power Supply Single-Out 5V 6.6A 30W Rohs Compliant: Yes
FX3U Series HMI Panel, 5 V dc Supply, 35 x 48 x 11.5 mm
PWR SUPPLY, MEDICAL, AC-DC, 5V, 6A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 30W; Power Rating (Forced Cooling): -; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 3550000 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-30-5.