Descriptions of Mean Well RPS-200-15 provided by its distributors.
PLC, FX3U Analog input module; 12 bit; 4 analog inputs for current or voltage
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 141 W, 15 V, 9.4 A
AC to DC Switching Medical Open Frame Power Supply 15 Volts 13.4 Amps 201 Watt
Mean Well 141WSwitch Mode Power Supply, 15V DC output voltage 9.4Aoutput_current, 1Output point
RPS-200 Series 200 W 15 V 80 to 264 VAC Single Output AC/DC Power Module
AC/DC Power Supply Single-OUT 15V 9.4(Convection)A/13.4(Forced Air)A 201W 10-Pin
AC-DC Regulated Power Supply Module, 1 Output, 141W, Hybrid
RPS-200-15 MEAN WELL AC-DC 15 Volt 13.4 Amp 201 Watt Power Supply +More!
POWER SUPPLY, AC-DC,200W,15V,9.4A,13.4A, OPEN FRAME SINGLE OUTPUT MEDICAL
Power Supply; medical; 201W; 15V; 13.4A; 80-264VAC; 113-370VDC
200 W, SINGLE OUTPUT, 15 VDC@9.4 A MEDICAL AC-DC POWER SUPPLY
Medical Switched-Mode Power Supply, 201W, 15V, 13.4A
POWER SUPPLY, MEDICAL, AC-DC, 15V, 9.4A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 140W; Power Rating (Forced Cooling): 200W @ 10CFM; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustabl