Descriptions of Mean Well RCP-1600-48 provided by its distributors.
Mean Well 1608W Switching Power Supply, RCP-1600 Series, 48V DC Out, 0→33.5A Out, 1 Output
Power Supply; module; 1608W; 48V; 33.5A; 90-264VAC; 127-370VDC
RCP-1600 Series 1600W 1 Output 48V 33.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Inverter; Rated Power: 0,75kW; 3x200-240V; Rated Current: 4,2A; IP20
POWER SUPPLY, AC-DC, SINGLE OUTPUT, 48V,33.5A, 1500W, FRONT END, RACK MNT
1600 W, SINGLE OUTPUT, 48 V@33.5 A DATACOM HOT-SWAP AC-DC POWER SUPPLY
Rack Mount Power Supplies 1608W 48V 33.5A Front End Rectifier
AC-DC Power Factor Correction Module
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 1.608 kW, 48 V, 33.5 A, RCP-1600 Series
48Vdc 33.5A, Hot Swappable Power Supply, Rack Power
1 Output Rack Mount Power Supply 1.6kW 48V 33.5A
POWER SUPPLY, AC-DC, 48V, 33.5A; No. of Outputs: 1 Output; Power Supply Output Type: Adjustable, Fixed; Output Power Max: 1.608kW; Output Voltage Nom.: 48V; Output Current Max: 33.5A; Product Range: RCP-1600 Series; SVHC: No SV