Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well QP-150F

AC to DC Power Supply Quad Output 5 Volt 15 Volt 24 Volt 15 Volt 10 Amp 3 Amp 2 Amp 0.6 Amp 152 Watt

$ 86.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well QP-150F.

IHS

Datasheet5 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

TME

Inventory History

3 month trend:
-10.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Mean WellSE-600-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 500 W, 5 VDC, 100 A
Mean WellTP-150B
Switching Power Supplies 148.2W 5V/15A 12V/5.5A -12V/0.6A
Mean WellTP-150A
Switching Power Supplies 150W 5V/15A 12V/6A -5V/0.6A
Mean WellSE-600-27
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 599.4 W, 27 VDC, 22.2 A
Mean WellSE-600-15
Power Module 600W 1Ch 90VAC 254VDC 264VAC 370VDC 0.5% 40A 15V Base Mount 247mm × 127mm × 63.5mm
Mean WellSCP-600-15
600W+PFC; 15V@ 40A; I/P:180~260VAC; Parallel; AC/DC; Enclosed Type

Descriptions

Descriptions of Mean Well QP-150F provided by its distributors.

AC to DC Power Supply Quad Output 5 Volt 15 Volt 24 Volt 15 Volt 10 Amp 3 Amp 2 Amp 0.6 Amp 152 Watt
Power supply; module; 152W; 5V/10A; 15V/3A; 24V/2A; -15V/0.6A; 90-264VAC; 127-370VDC
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 4 Outputs, 152 W, 5 VDC, 10 A, 15 VDC, 3 A, 24 VDC, 2 A, -15 VDC, 600 mA
Outputs = 4 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3 / Output Voltage 2 V = 15 / Output Voltage Nominal 2 V = 15 / Output Current 2 A = 2 / Output Voltage 3 V = 24 / Output Voltage Nominal 3 V = 24 / Output Current 3 mA = 600 / Output Type = Adjustable / Rated Power W = 152 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 78 / MTBF h = 262600 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 99 / Height mm = 50 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • QP-150-F
  • QP150F