Descriptions of Mean Well PWM-90-24 provided by its distributors.
Resolver interface/orientation control/Resolver feedback control/vector control
POWER SUPPLY, AC-DC,24V,3.75A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, PWM SERIES
PWM-90-24 MEAN WELL LED AC-DC 90 Watt Class 2 24V/3.75A with Dimming + More!
AC to DC Switching LED Driver Power Supply with PFC Function 24V 3.75A 90W
Mean Well PWM-90-24 LED transformer 90W 24V DC IP67 dimmable PFC function
Power Supply; LED; dimming; 90W; 24V; 3.75A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 90W 24V 3.75A CV Dimming
Mean Well LEDDrive power, PWM-90series, 90W, IP67, dimmable
LED DRVR Module 1-CH PWM IP67 24V 3.75A
24Vdc 3.75A 24V Dimmable CV LED Driver 0~10Vdc, 10V PWM or Resistance IP67, Class II, Class 2, PFC
AC-DC Power Factor Correction Module
100 - 277Vac, 90W, 24V, [0-10V, PWM], IP67 LED Driver
TARIFF FREE LED Power Supply (CV) 90W 24Vdc 90-305Vac PFC 0-10V & PWM Dimming IP67 Plastic Enclosure PWM Output
AC/DC LED Power Supply 90W Single 6-Pin
LED Driver 90W 3.75A 24 ... 24V IP67
LED Power Supply (plastic case/PFC)
LED DRIVER, CONSTANT VOLTAGE, 90W;