Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PWM-60-24

60 Watt 24 Volt 2.5 Amp Enclosed LED Driver Power Supply
$ 25.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PWM-60-24.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Jameco (USA)

Component Distributors Inc.

Inventory History

3 month trend:
-7.71%

CAD Models

Download Mean Well PWM-60-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
Thomas Research ProductsLED12W-24-C0350
LED DRIVER CC AC/DC 24V 350MA
Thomas Research ProductsLED25W-24-C1040-D
LED DRIVER CC AC/DC 8-24V 1.04A
Thomas Research ProductsLED30W-24-C1250-D
LED DRIVER CC AC/DC 8-24V 1.25A

Descriptions

Descriptions of Mean Well PWM-60-24 provided by its distributors.

60 Watt 24 Volt 2.5 Amp Enclosed LED Driver Power Supply
PWM-60-24 MEAN WELL LED AC-DC 60 Watt Class 2 24V/2.5A with Dimming + More!
LED Power Supplies 60W 24V 2.5A CV Dimming LED PS
Power Supply; LED; dimming; 60W; 24V; 2.5A; 90-305VAC; 127-431VDC; IP67
POWER SUPPLY, AC-DC, CONSTANT VOLTAGE LED DRIVER, 60W, 24VOUT, PWM-60 SERIES
24Vdc 2.5A 24V Dimmable CV LED Driver 0~10Vdc, 10V PWM or Resistance IP67, Class II, Class 2, PFC
LED DRVR Module 1-CH PWM IP67 24V 2.5A
AC/DC LED Power Supply 60W Single 6-Pin
100 - 277Vac, 60W, 24V, [0-10V, PWM...], IP67 LED Driver
LED Power Supply (CV) 60W 24Vdc 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 LED Adapter (Desktop)
Mean Well PWM-60 Series LED Driver 60W IP67 Dimmable
CC LINK MODULE COMPACT 8 INPUT
LED Driver 60W 2.5A 24 ... 24V IP67

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWM60-24