Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PSP-600-5

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 400 W, 5 VDC, 80 A
$ 130.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSP-600-5.

JRH Electronics

Datasheet3 pages4 years ago

Electro Sonic

TME

Mean Well

Jameco (USA)

Inventory History

3 month trend:
-4.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSE-600-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 500 W, 5 VDC, 100 A
Mean WellPSP-600-15
AC to DC Power Supply Single Output 15 Volt 40 Amp 600 Watt with PFC and Parallel Function
Mean WellPSP-600-12
PSP-600 Series 600 W Single Output 12 V AC/DC Power Supply with PFC Function
Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellSE-600-27
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 599.4 W, 27 VDC, 22.2 A
Mean WellSE-600-15
Power Module 600W 1Ch 90VAC 254VDC 264VAC 370VDC 0.5% 40A 15V Base Mount 247mm × 127mm × 63.5mm

Descriptions

Descriptions of Mean Well PSP-600-5 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 400 W, 5 VDC, 80 A
400W 1-Phase 88V AC 124V DC 264V AC 370V DC 1% 80A 5V Base Mount 170mm × 120mm × 93mm
PSP-600 Series 600 W Single Output 5 V AC/DC Power Supply with PFC Function
PSP-600-5 MEAN WELL AC-DC 5 Volt 80 Amp 400 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
Switching Power Supplies 5V 80A 400W Active PFC Function
5Vdc 80A, 5Vdc PFC Power Supply Parallel Function 5V 80A, 600 Watts
POWER SUPPLY, AC-DC, ENCLOSED, 400W, 5V@80A, 88-264V IN, PSP-600 SERIES
AC/DC 600W 5V Single Output Power Supply, Enclosed w/ Fan
Power supply; modular; 400W; 5V; 80A; 88-264VAC; 124-370VDC
O/P +5V80A; Parallel; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 5V 80A 400W 15-Pin
AC-DC Enclosed w/PFC & Parallel Series
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 80 / Output Type = Adjustable / Rated Power W = 400 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 79 / MTBF h = 142200 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 170 / Width mm = 120 / Height mm = 93 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV